ADJH24105 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 13
Unit Price: €10.24000
Datasheet
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Panasonic DJ-H Series Relays | Digi-Key Daily
How to Choose a Relay - Another Teaching Moment

ADJH24105

DigiKey Part Number
255-5888-ND
Manufacturer
Manufacturer Product Number
ADJH24105
Description
RELAY GEN PURPOSE SPST 50A 5V
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
50 A
Switching Voltage
480VAC - Max
Load - Max Switching
24000VA
Coil Current
400 mA
Coil Type
Latching, Dual Coil
Features
Test Button
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
Class F
Must Operate Voltage
3.75 VDC
Must Release Voltage
-
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
12.5 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€10.24000€10.24
10€9.12600€91.26
25€8.71520€217.88
50€8.41600€420.80
100€8.12720€812.72
250€7.76008€1,940.02
450€7.53324€3,389.96
950€7.25425€6,891.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€10.24000
Unit Price with VAT:€12.59520