



AQV215AZ | |
|---|---|
DigiKey Part Number | 255-6016-2-ND - Tape & Reel (TR) 255-6016-1-ND - Cut Tape (CT) 255-6016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV215AZ |
Description | SSR RELAY SPST-NO 320MA 0-100V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV215AZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 320 mA | |
On-State Resistance (Max) | 4 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.18000 | €3.18 |
| 10 | €2.83700 | €28.37 |
| 25 | €2.70960 | €67.74 |
| 50 | €2.61680 | €130.84 |
| 100 | €2.52700 | €252.70 |
| 250 | €2.41300 | €603.25 |
| 500 | €2.33020 | €1,165.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €2.25013 | €2,250.13 |
| 2,000 | €2.17279 | €4,345.58 |
| 3,000 | €2.12874 | €6,386.22 |
| Unit Price without VAT: | €3.18000 |
|---|---|
| Unit Price with VAT: | €3.91140 |

