ECQ-E2683JB is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TDK
In Stock: 936
Unit Price: €0.46000
Datasheet
0.068 µF Film Capacitor 250V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-E2683JB

DigiKey Part Number
P14662-ND
Manufacturer
Manufacturer Product Number
ECQ-E2683JB
Description
CAP FILM 0.068UF 5% 250VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 250V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-E2683JB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.311" L x 0.201" W (7.90mm x 5.10mm)
Height - Seated (Max)
0.354" (9.00mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.39000€0.39
10€0.23700€2.37
50€0.17640€8.82
100€0.15780€15.78
500€0.12646€63.23
1,000€0.11677€116.77
3,000€0.10482€314.46
5,000€0.10040€502.00
Manufacturers Standard Package
Unit Price without VAT:€0.39000
Unit Price with VAT:€0.47970