
ECQ-E6333JF | |
|---|---|
DigiKey Part Number | P14546-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E6333JF |
Description | CAP FILM 0.033UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E6333JF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.472" L x 0.236" W (12.00mm x 6.00mm) | |
Height - Seated (Max) | 0.508" (12.90mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.62000 | €0.62 |
| 10 | €0.38600 | €3.86 |
| 50 | €0.29500 | €14.75 |
| 100 | €0.26690 | €26.69 |
| 500 | €0.21944 | €109.72 |
| 1,000 | €0.20479 | €204.79 |
| 3,000 | €0.18668 | €560.04 |
| 5,000 | €0.17999 | €899.95 |
| Unit Price without VAT: | €0.62000 |
|---|---|
| Unit Price with VAT: | €0.76260 |

