
ECQ-UBAF562M | |
|---|---|
DigiKey Part Number | 10-ECQ-UBAF562M-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-UBAF562M |
Description | CAP FILM 0.0056UF 20% 300VAC RAD |
Customer Reference | |
Detailed Description | 5600 pF Film Capacitor 300V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-UBAF562M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.602" L x 0.197" W (15.30mm x 5.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.492" (12.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X1, Y2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.60000 | €0.60 |
| 10 | €0.40500 | €4.05 |
| 50 | €0.31920 | €15.96 |
| 100 | €0.29060 | €29.06 |
| 500 | €0.23872 | €119.36 |
| 1,000 | €0.22120 | €221.20 |
| 3,000 | €0.19806 | €594.18 |
| 5,000 | €0.18893 | €944.65 |
| Unit Price without VAT: | €0.60000 |
|---|---|
| Unit Price with VAT: | €0.73800 |

