
ECW-F2W104JAQ | |
|---|---|
DigiKey Part Number | P14194-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F2W104JAQ |
Description | CAP FILM 0.1UF 5% 450VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 84V 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F2W104JAQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 84V | |
Voltage Rating - DC | 450V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.201" W (13.00mm x 5.10mm) | |
Height - Seated (Max) | 0.622" (15.80mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| 10 | €0.40800 | €4.08 |
| 50 | €0.31240 | €15.62 |
| 100 | €0.28300 | €28.30 |
| 500 | €0.23336 | €116.68 |
| 1,000 | €0.21802 | €218.02 |
| 3,000 | €0.19907 | €597.21 |
| 5,000 | €0.19206 | €960.30 |
| Unit Price without VAT: | €0.65000 |
|---|---|
| Unit Price with VAT: | €0.79950 |

