
ECW-FA2J274J | |
|---|---|
DigiKey Part Number | PCF1577-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FA2J274J |
Description | CAP FILM 0.27UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF Film Capacitor 141V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FA2J274J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 141V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.717" L x 0.307" W (18.20mm x 7.80mm) | |
Height - Seated (Max) | 0.508" (12.90mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.69000 | €0.69 |
| 10 | €0.43600 | €4.36 |
| 50 | €0.33520 | €16.76 |
| 100 | €0.30410 | €30.41 |
| 500 | €0.25162 | €125.81 |
| 1,000 | €0.23541 | €235.41 |
| 3,000 | €0.21537 | €646.11 |
| 5,000 | €0.20796 | €1,039.80 |
| Unit Price without VAT: | €0.69000 |
|---|---|
| Unit Price with VAT: | €0.84870 |


