
ECW-HC3F392JD | |
|---|---|
DigiKey Part Number | P16757-ND |
Manufacturer | |
Manufacturer Product Number | ECW-HC3F392JD |
Description | CAP FILM 3900PF 5% 3KVDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3900 pF Film Capacitor 1060V (1.06kV) 3000V (3kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-HC3F392JD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 1060V (1.06kV) | |
Voltage Rating - DC | 3000V (3kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.016" L x 0.295" W (25.80mm x 7.50mm) | |
Height - Seated (Max) | 0.480" (12.20mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.99000 | €0.99 |
| 10 | €0.68200 | €6.82 |
| 50 | €0.54440 | €27.22 |
| 100 | €0.49860 | €49.86 |
| 500 | €0.41506 | €207.53 |
| 1,400 | €0.37441 | €524.17 |
| 2,800 | €0.35143 | €984.00 |
| 5,600 | €0.33140 | €1,855.84 |
| Unit Price without VAT: | €0.99000 |
|---|---|
| Unit Price with VAT: | €1.21770 |

