
EEE-FK1V102AV | |
|---|---|
DigiKey Part Number | P124610TR-ND - Tape & Reel (TR) P124610CT-ND - Cut Tape (CT) P124610DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1V102AV |
Description | CAP ALUM 1000UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1V102AV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.35 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Impedance | 35 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.661" (16.80mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.66000 | €2.66 |
| 10 | €1.78200 | €17.82 |
| 50 | €1.41760 | €70.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | €1.07960 | €134.95 |
| 250 | €1.04684 | €261.71 |
| 375 | €1.04165 | €390.62 |
| 625 | €1.03571 | €647.32 |
| 875 | €1.03214 | €903.12 |
| 1,250 | €0.98858 | €1,235.72 |
| 1,500 | €0.98694 | €1,480.41 |
| 3,000 | €0.96358 | €2,890.74 |
| 3,125 | €0.96327 | €3,010.22 |
| Unit Price without VAT: | €2.66000 |
|---|---|
| Unit Price with VAT: | €3.27180 |

