

EEF-CX1D560R | |
|---|---|
DigiKey Part Number | P18997TR-ND - Tape & Reel (TR) P18997CT-ND - Cut Tape (CT) P18997DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-CX1D560R |
Description | CAP ALUM POLY 56UF 20% 20V SMD |
Customer Reference | |
Detailed Description | 56 µF 20 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 40mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.19000 | €1.19 |
| 10 | €0.66700 | €6.67 |
| 50 | €0.66640 | €33.32 |
| 100 | €0.66610 | €66.61 |
| 500 | €0.41222 | €206.11 |
| 1,000 | €0.41137 | €411.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | €0.41137 | €1,439.80 |
| Unit Price without VAT: | €1.19000 |
|---|---|
| Unit Price with VAT: | €1.46370 |

