

ERA-2ARC622X | |
|---|---|
DigiKey Part Number | P6.2KCQTR-ND - Tape & Reel (TR) P6.2KCQCT-ND - Cut Tape (CT) P6.2KCQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2ARC622X |
Description | RES SMD 6.2KOHM 0.25% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.2 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARC622X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 10 | €0.14500 | €1.45 |
| 25 | €0.13440 | €3.36 |
| 50 | €0.12680 | €6.34 |
| 100 | €0.12000 | €12.00 |
| 250 | €0.11144 | €27.86 |
| 500 | €0.10564 | €52.82 |
| 1,000 | €0.10036 | €100.36 |
| 5,000 | €0.09155 | €457.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.09084 | €908.40 |
| 20,000 | €0.08747 | €1,749.40 |
| 30,000 | €0.08569 | €2,570.70 |
| 50,000 | €0.08365 | €4,182.50 |
| 70,000 | €0.08241 | €5,768.70 |
| 100,000 | €0.08118 | €8,118.00 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.20910 |

