

ERJ-3BWFR075V | |
|---|---|
DigiKey Part Number | P17475TR-ND - Tape & Reel (TR) P17475CT-ND - Cut Tape (CT) P17475DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3BWFR075V |
Description | RES 0.075 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 75 mOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3BWFR075V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 10 | €0.15600 | €1.56 |
| 25 | €0.13120 | €3.28 |
| 50 | €0.11600 | €5.80 |
| 100 | €0.10300 | €10.30 |
| 250 | €0.08880 | €22.20 |
| 500 | €0.07992 | €39.96 |
| 1,000 | €0.07233 | €72.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.06001 | €300.05 |
| 10,000 | €0.05551 | €555.10 |
| 15,000 | €0.05320 | €798.00 |
| 25,000 | €0.05058 | €1,264.50 |
| 35,000 | €0.04903 | €1,716.05 |
| 50,000 | €0.04750 | €2,375.00 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.29520 |

