
ERJ-PA3J270V | |
|---|---|
DigiKey Part Number | P27.00BZTR-ND - Tape & Reel (TR) P27.00BZCT-ND - Cut Tape (CT) P27.00BZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3J270V |
Description | RES SMD 27 OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3J270V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.04700 | €0.47 |
| 25 | €0.03640 | €0.91 |
| 50 | €0.03020 | €1.51 |
| 100 | €0.02540 | €2.54 |
| 250 | €0.02060 | €5.15 |
| 500 | €0.01782 | €8.91 |
| 1,000 | €0.01565 | €15.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.01215 | €60.75 |
| 10,000 | €0.01111 | €111.10 |
| 15,000 | €0.01059 | €158.85 |
| 25,000 | €0.01006 | €251.50 |
| 35,000 | €0.01002 | €350.70 |
| 50,000 | €0.00976 | €488.00 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12300 |

