
EXB-E10C821J | |
|---|---|
DigiKey Part Number | U8821TR-ND - Tape & Reel (TR) U8821CT-ND - Cut Tape (CT) U8821DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-E10C821J |
Description | RES ARRAY 8 RES 820 OHM 1608 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1608, Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-E10C821J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 820 | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1608, Concave, Long Side Terminals | |
Supplier Device Package | 1608 | |
Size / Dimension | 0.157" L x 0.083" W (4.00mm x 2.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.25900 | €2.59 |
| 25 | €0.21960 | €5.49 |
| 50 | €0.19480 | €9.74 |
| 100 | €0.17380 | €17.38 |
| 250 | €0.15076 | €37.69 |
| 500 | €0.13632 | €68.16 |
| 1,000 | €0.12406 | €124.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.10686 | €427.44 |
| 8,000 | €0.09918 | €793.44 |
| 12,000 | €0.09524 | €1,142.88 |
| 20,000 | €0.09078 | €1,815.60 |
| 28,000 | €0.08812 | €2,467.36 |
| 40,000 | €0.08552 | €3,420.80 |
| 48,000 | €0.08428 | €4,045.44 |
| 96,000 | €0.08000 | €7,680.00 |
| 100,000 | €0.07982 | €7,982.00 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.49200 |

