FP2-Y16P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: €938.91000
Output Module Backplane
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP2-Y16P

DigiKey Part Number
1110-3368-ND
Manufacturer
Manufacturer Product Number
FP2-Y16P
Description
OUTPUT MODULE 16 SOLID STATE
Customer Reference
Detailed Description
Output Module Backplane
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Bulk
Part Status
Obsolete
Type
Output Module
For Use With/Related Products
FP2, FP2SH Series
Number of Inputs and Type
-
Number of Outputs and Type
16 - Solid State
Voltage - Supply
-
Mounting Type
Backplane
Termination Style
Screw Terminal
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
-
Approval Agency
CE, CSA, cULus, UL
Weight
0.331 lb (150.14 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes