Interface Module DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFP7EXPS

DigiKey Part Number
1110-3826-ND
Manufacturer
Manufacturer Product Number
AFP7EXPS
Description
INTERFACE MODULE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Interface Module DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Active
Type
Interface Module
For Use With/Related Products
FP7 Series
Number of Inputs and Type
-
Number of Outputs and Type
-
Voltage - Supply
-
Mounting Type
DIN Rail
Termination Style
Rectangular Connector
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
-
Approval Agency
-
Weight
0.441 lb (200.03 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€302.07000€302.07
Manufacturers Standard Package
Unit Price without VAT:€302.07000
Unit Price with VAT:€371.54610