
AFP85151 | |
|---|---|
DigiKey Part Number | 1110-3837-ND |
Manufacturer | |
Manufacturer Product Number | AFP85151 |
Description | CABLE ASSEMBLY |
Customer Reference | |
Detailed Description | Cable Assembly Panasonic Minas A4, Minas A5 Series |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Process Side Connection | - | |
Control Side Connection | - | |
Specifications | - | |
Number of Positions | - | |
Length | - | |
For Use With/Related Products | Panasonic Minas A4, Minas A5 Series | |
Approval Agency | - | |
Base Product Number |

