



AGQ20T03 | |
|---|---|
DigiKey Part Number | 255-5439-ND |
Manufacturer | |
Manufacturer Product Number | AGQ20T03 |
Description | RELAY GENERAL PURPOSE DPDT 2A 3V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 3VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 125VAC, 110VDC - Max | |
Load - Max Switching | 250VA, 220W | |
Coil Current | 46.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 2.25 VDC | |
Must Release Voltage | 0.3 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 64.2 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.06000 | €5.06 |
| 10 | €4.51000 | €45.10 |
| 25 | €4.30760 | €107.69 |
| 50 | €4.16000 | €208.00 |
| 100 | €4.01730 | €401.73 |
| 250 | €3.83604 | €959.01 |
| 500 | €3.70424 | €1,852.12 |
| 1,000 | €3.57691 | €3,576.91 |
| Unit Price without VAT: | €5.06000 |
|---|---|
| Unit Price with VAT: | €6.22380 |

