General Purpose Relay SPST-NO (1 Form A) 18VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 18VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

ALE1PB18

DigiKey Part Number
255-5924-ND
Manufacturer
Manufacturer Product Number
ALE1PB18
Description
RELAY GEN PURPOSE SPST 16A 18V
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 18VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ALE1PB18 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
16 A
Switching Voltage
277VAC - Max
Load - Max Switching
4432VA
Coil Current
22.2 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
Class B
Must Operate Voltage
13.5 VDC
Must Release Voltage
0.9 VDC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CSA, TUV, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
810 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.