
DSP1-L-DC9V-F | |
|---|---|
DigiKey Part Number | 255-DSP1-L-DC9V-F-ND |
Manufacturer | |
Manufacturer Product Number | DSP1-L-DC9V-F |
Description | DS-P RELAY, 1FORMA+1FORMB, 1-COI |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 9VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO/NC (1 Form A, 1 Form B) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 1250VA, 625W | |
Coil Current | 16.7 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 7.2 VDC | |
Must Release Voltage | - | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 65°C | |
Contact Material | Silver Tin Oxide (AgSnO), Gold (Au) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 540 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.87000 | €5.87 |
| 10 | €5.22600 | €52.26 |
| 25 | €4.99040 | €124.76 |
| 50 | €4.81960 | €240.98 |
| 100 | €4.65420 | €465.42 |
| 250 | €4.44416 | €1,111.04 |
| 450 | €4.31431 | €1,941.44 |
| 950 | €4.15467 | €3,946.94 |
| Unit Price without VAT: | €5.87000 |
|---|---|
| Unit Price with VAT: | €7.22010 |

