
ECA-1EM220I | |
|---|---|
DigiKey Part Number | P19523CT-ND - Cut Tape (CT) P19523TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1EM220I |
Description | CAP ALUM 22UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 153 mA @ 10 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.12000 | €1.20 |
| 50 | €0.08680 | €4.34 |
| 100 | €0.07610 | €7.61 |
| 500 | €0.05754 | €28.77 |
| 1,000 | €0.05167 | €51.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.04593 | €91.86 |
| 4,000 | €0.03777 | €151.08 |
| 6,000 | €0.03756 | €225.36 |
| 10,000 | €0.03732 | €373.20 |
| 14,000 | €0.03635 | €508.90 |
| 20,000 | €0.03508 | €701.60 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24600 |

