ECA-1JM330B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 1,282
Unit Price: €0.37000
Datasheet

Similar


Panasonic Industry
In Stock: 11,323
Unit Price: €0.27000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: €0.16383
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


Nichicon
In Stock: 744
Unit Price: €0.27000
Datasheet
33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-1JM330B

DigiKey Part Number
ECA-1JM330B-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-1JM330B
Description
CAP ALUM 33UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-1JM330B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
130 mA @ 120 Hz
Ripple Current @ High Frequency
221 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.480" (12.20mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.