
ECQ-E2333JBB | |
|---|---|
DigiKey Part Number | 10-ECQ-E2333JBB-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E2333JBB |
Description | CAP FILM 0.033UF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2333JBB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.311" L x 0.169" W (7.90mm x 4.30mm) | |
Height - Seated (Max) | 0.480" (12.20mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.41000 | €0.41 |
| 10 | €0.24900 | €2.49 |
| 50 | €0.18580 | €9.29 |
| 100 | €0.16650 | €16.65 |
| 500 | €0.13378 | €66.89 |
| 1,000 | €0.12365 | €123.65 |
| 3,000 | €0.11118 | €333.54 |
| 5,000 | €0.10657 | €532.85 |
| Unit Price without VAT: | €0.41000 |
|---|---|
| Unit Price with VAT: | €0.50430 |

