2 µF Film Capacitor 141V 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-F4205HL

DigiKey Part Number
P12214-ND
Manufacturer
Manufacturer Product Number
ECW-F4205HL
Description
CAP FILM 2UF 3% 400VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 µF Film Capacitor 141V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-F4205HL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±3%
Voltage Rating - AC
141V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.102" L x 0.630" W (28.00mm x 16.00mm)
Height - Seated (Max)
0.969" (24.60mm)
Termination
PC Pins
Lead Spacing
0.984" (25.00mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 425
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€2.89000€2.89
10€2.02700€20.27
50€1.68260€84.13
100€1.57640€157.64
500€1.39662€698.31
1,000€1.34094€1,340.94
3,000€1.27212€3,816.36
5,000€1.24665€6,233.25
Manufacturers Standard Package
Unit Price without VAT:€2.89000
Unit Price with VAT:€3.55470