Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEE-FK2A330L | |
|---|---|
DigiKey Part Number | 10-EEE-FK2A330LTR-ND - Tape & Reel (TR) 10-EEE-FK2A330LCT-ND - Cut Tape (CT) 10-EEE-FK2A330LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK2A330L |
Description | CAP ALUM 33UF 20% 100V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK2A330L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 150 mA @ 120 Hz | |
Ripple Current @ High Frequency | 200 mA @ 100 kHz | |
Impedance | 700 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.95000 | €0.95 |
| 10 | €0.60200 | €6.02 |
| 50 | €0.45860 | €22.93 |
| 100 | €0.41320 | €41.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.34132 | €170.66 |
| 1,000 | €0.31619 | €316.19 |
| 1,500 | €0.30351 | €455.26 |
| 2,500 | €0.28938 | €723.45 |
| 3,500 | €0.28107 | €983.75 |
| 5,000 | €0.27304 | €1,365.20 |
| Unit Price without VAT: | €0.95000 |
|---|---|
| Unit Price with VAT: | €1.16850 |








