
ERA-W33J680X | |
|---|---|
DigiKey Part Number | P68CMTR-ND - Tape & Reel (TR) P68CMCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERA-W33J680X |
Description | RES TEMP SENS 68 OHM 5% 1/32W |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 0.03W, 1/32W Temperature Sensitive Specialized Resistor Metal Film 3300ppm/°C Surface Mount |
Datasheet | Datasheet |
Category | Resistance 68 Ohms |
Manufacturer Panasonic Industry | Tolerance ±5% |
Series | Power (Watts) 0.03W, 1/32W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Temperature Coefficient 3300ppm/°C |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Temperature Sensitive | Mounting Type Surface Mount |
Applications Temperature Correction Circuits | Base Product Number |
Composition Metal Film |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.20800 | €2.08 |
| 25 | €0.17240 | €4.31 |
| 50 | €0.15180 | €7.59 |
| 100 | €0.13550 | €13.55 |
| 250 | €0.11900 | €29.75 |
| 500 | €0.10948 | €54.74 |
| 1,000 | €0.10193 | €101.93 |
| 5,000 | €0.08983 | €449.15 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.45510 |

