
ERJ-1GJF1001C | |
|---|---|
DigiKey Part Number | 10-ERJ-1GJF1001CTR-ND - Tape & Reel (TR) 10-ERJ-1GJF1001CCT-ND - Cut Tape (CT) 10-ERJ-1GJF1001CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GJF1001C |
Description | RES SMD 1K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.08000 | €0.80 |
| 25 | €0.06280 | €1.57 |
| 50 | €0.05340 | €2.67 |
| 100 | €0.04580 | €4.58 |
| 250 | €0.03812 | €9.53 |
| 500 | €0.03370 | €16.85 |
| 1,000 | €0.03022 | €30.22 |
| 5,000 | €0.02465 | €123.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | €0.02140 | €321.00 |
| 30,000 | €0.02031 | €609.30 |
| 45,000 | €0.01978 | €890.10 |
| 75,000 | €0.01921 | €1,440.75 |
| 105,000 | €0.01888 | €1,982.40 |
| 150,000 | €0.01857 | €2,785.50 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.19680 |

