
ERJ-L03KJ47MV | |
|---|---|
DigiKey Part Number | P47NJTR-ND - Tape & Reel (TR) P47NJCT-ND - Cut Tape (CT) P47NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-L03KJ47MV |
Description | RES 0.047 OHM 5% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 mOhms ±5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-L03KJ47MV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.16200 | €1.62 |
| 25 | €0.13640 | €3.41 |
| 50 | €0.12060 | €6.03 |
| 100 | €0.10710 | €10.71 |
| 250 | €0.09240 | €23.10 |
| 500 | €0.08316 | €41.58 |
| 1,000 | €0.07531 | €75.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.06255 | €312.75 |
| 10,000 | €0.05788 | €578.80 |
| 15,000 | €0.05548 | €832.20 |
| 25,000 | €0.05277 | €1,319.25 |
| 35,000 | €0.05115 | €1,790.25 |
| 50,000 | €0.04957 | €2,478.50 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30750 |

