
ERJ-U08F1200V | |
|---|---|
DigiKey Part Number | 10-ERJ-U08F1200VTR-ND - Tape & Reel (TR) 10-ERJ-U08F1200VCT-ND - Cut Tape (CT) 10-ERJ-U08F1200VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U08F1200V |
Description | RES 120 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U08F1200V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.10500 | €1.05 |
| 25 | €0.08400 | €2.10 |
| 50 | €0.07180 | €3.59 |
| 100 | €0.06220 | €6.22 |
| 250 | €0.05256 | €13.14 |
| 500 | €0.04702 | €23.51 |
| 1,000 | €0.04263 | €42.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.03427 | €171.35 |
| 10,000 | €0.03230 | €323.00 |
| 15,000 | €0.03134 | €470.10 |
| 25,000 | €0.03030 | €757.50 |
| 35,000 | €0.02971 | €1,039.85 |
| 50,000 | €0.02914 | €1,457.00 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25830 |

