Parametric Equivalent

ERZ-E11A911S1 | |
|---|---|
DigiKey Part Number | 10-ERZ-E11A911S1-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E11A911S1 |
Description | VARISTOR 910V 5KA RADIAL DISC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 910 V 5 kA Varistor 1 Circuit Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 550 V | |
Maximum DC Volts | 745 V | |
Varistor Voltage (Min) | 819 V | |
Varistor Voltage (Typ) | 910 V | |
Varistor Voltage (Max) | 1.001 kV | |
Current - Surge | 5 kA | |
Energy | 255J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 240 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.50000 | €0.50 |
| 10 | €0.35200 | €3.52 |
| 25 | €0.31520 | €7.88 |
| 100 | €0.27470 | €27.47 |
| 250 | €0.25532 | €63.83 |
| 500 | €0.24366 | €121.83 |
| 1,000 | €0.23404 | €234.04 |
| 3,000 | €0.22216 | €666.48 |
| 5,000 | €0.21777 | €1,088.85 |
| Unit Price without VAT: | €0.50000 |
|---|---|
| Unit Price with VAT: | €0.61500 |


