
FX-551P-C2 | |
|---|---|
DigiKey Part Number | 1110-FX-551P-C2-ND |
Manufacturer | |
Manufacturer Product Number | FX-551P-C2 |
Description | DIGITAL FIBER SENSOR, CABLE TYPE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Amplifier Sensor Amplifier Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Amplifier Type | Fiber Amplifier | |
Voltage - Supply | 12V ~ 24V | |
Output Type | PNP - Open Collector | |
Current - Supply | 40 mA | |
Operating Temperature | -10°C ~ 55°C | |
Mounting Type | Bracket Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €126.42000 | €126.42 |
| 10 | €106.40200 | €1,064.02 |
| Unit Price without VAT: | €126.42000 |
|---|---|
| Unit Price with VAT: | €155.49660 |

