
MF40MD-I | |
|---|---|
DigiKey Part Number | 1110-MF40MD-I-ND |
Manufacturer | |
Manufacturer Product Number | MF40MD-I |
Description | 40 TERM CONN W/40 PIN HEADER |
Customer Reference | |
Detailed Description | Adapter Terminal Blocks, Screw Connection, 40 Pos To Rectangular Connector, Male Pins, 40 Pos, 2 Rows |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | - | |
Packaging | Bag | |
Part Status | Discontinued at DigiKey | |
Convert From (Adapter End) | Terminal Blocks, Screw Connection, 40 Pos | |
Convert To (Adapter End) | Rectangular Connector, Male Pins, 40 Pos, 2 Rows | |
Mounting Type | DIN Rail | |
Wire Gauge | - | |
Base Product Number |





