AC Motor Servomotor 3000 RPM 100W Absolute 100VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC Motor Servomotor 3000 RPM 100W Absolute 100VAC
Panasonic MINAS A6 Series | Digi-Key Daily

MSMF011L1A2

DigiKey Part Number
1110-4411-ND
Manufacturer
Manufacturer Product Number
MSMF011L1A2
Description
SERVOMOTOR 3000 RPM 100V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
AC Motor Servomotor 3000 RPM 100W Absolute 100VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Active
Type
AC Motor
Function
Servomotor
Motor Type
-
Voltage - Rated
100VAC
RPM
3000 RPM
Torque - Rated (oz-in / mNm)
45.32 / 320
Power - Rated
100W
Encoder Type
Absolute
Size / Dimension
Square - 1.496" x 1.496" (38.00mm x 38.00mm)
Diameter - Shaft
0.339" (8.60mm)
Length - Shaft and Bearing
0.984" (25.00mm)
Mounting Hole Spacing
1.772" (45.00mm)
Termination Style
Cable with Connector
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
134.5 / 950
Operating Temperature
0°C ~ 55°C
Approval Agency
CE, cULus, cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€413.95000€413.95
Manufacturers Standard Package
Unit Price without VAT:€413.95000
Unit Price with VAT:€509.15850