Remote Receiver Sensor, 38.0kHz 16m Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNA4612M00XD

DigiKey Part Number
PNA4612M00XD-ND
Manufacturer
Manufacturer Product Number
PNA4612M00XD
Description
SENSOR REMOTE REC 38.0KHZ 16M
Customer Reference
Detailed Description
Remote Receiver Sensor 38.0kHz 16m Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.7 V ~ 5.3 V
Manufacturer
Panasonic Industry
Current - Supply
3 mA
Packaging
Bulk
Orientation
Side View
Part Status
Obsolete
Mounting Type
Through Hole
Sensing Distance
16m
Operating Temperature
-20°C ~ 75°C
B.P.F. Center Frequency
38.0kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.