
SF4C-F15-J05 | |
|---|---|
DigiKey Part Number | 1110-4435-ND |
Manufacturer | |
Manufacturer Product Number | SF4C-F15-J05 |
Description | LIGHT CURTAIN FINGER 14MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 14mm Finger Blanking, Muting Function |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Protection | Finger | |
Detection Capability | 14mm | |
Protective Height | 160mm | |
Number of Beams | 15 | |
Beam Pitch | 10mm | |
Operating Range | 0.1m ~ 3.0m | |
Features | Blanking, Muting Function | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -10°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,079.79000 | €1,079.79 |
| Unit Price without VAT: | €1,079.79000 |
|---|---|
| Unit Price with VAT: | €1,328.14170 |


