
SL-T8J | |
|---|---|
DigiKey Part Number | 1110-2859-ND |
Manufacturer | |
Manufacturer Product Number | SL-T8J |
Description | 8CH MIL SNAP-CONN INPUT UNIT NPN |
Customer Reference | |
Detailed Description | Input, Output Unit 8 Connector Opening Beige |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Accessory Type | Input, Output Unit | |
Color | Beige | |
Features | 8 Connector Opening | |
For Use With/Related Products | Circular Connectors | |
Material | - | |
Shell Size - Insert | - | |
Base Product Number |

