



TX2-5V-1 | |
|---|---|
DigiKey Part Number | TX2-5V-1-ND |
Manufacturer | |
Manufacturer Product Number | TX2-5V-1 |
Description | RELAY TELECOM DPDT 1A 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 220VDC - Max | |
Load - Max Switching | 220VA | |
Coil Current | 28.1 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Palladium (AgPd), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 178 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.15000 | €3.15 |
| 10 | €2.80400 | €28.04 |
| 40 | €2.61500 | €104.60 |
| 80 | €2.52525 | €202.02 |
| 120 | €2.47425 | €296.91 |
| 280 | €2.37086 | €663.84 |
| 520 | €2.29804 | €1,194.98 |
| 1,000 | €2.22348 | €2,223.48 |
| Unit Price without VAT: | €3.15000 |
|---|---|
| Unit Price with VAT: | €3.87450 |

