
NK4106MFWH | |
|---|---|
DigiKey Part Number | 298-10183-ND |
Manufacturer | |
Manufacturer Product Number | NK4106MFWH |
Description | MOD FRAME SNGL GANG 4PORT WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Port Module Frame (106 Duplex) White Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Module Frame (106 Duplex) | |
Number of Ports | 4 | |
Port Direction | Straight | |
Color | White | |
Features | Mounting Hardware | |
For Use With/Related Products | NetKey® Series | |
Length | 4.118" (104.60mm) | |
Width | 1.508" (38.30mm) | |
Depth | 0.524" (13.30mm) | |
Material | - | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.40000 | €3.40 |
| 10 | €3.16300 | €31.63 |
| 25 | €3.07320 | €76.83 |
| 50 | €3.00700 | €150.35 |
| 100 | €2.94200 | €294.20 |
| 250 | €2.85824 | €714.56 |
| 500 | €2.79632 | €1,398.16 |
| 1,000 | €2.73570 | €2,735.70 |
| 2,500 | €2.65744 | €6,643.60 |
| Unit Price without VAT: | €3.40000 |
|---|---|
| Unit Price with VAT: | €4.18200 |

