
PSDC0860L1_L2_00601 | |
|---|---|
DigiKey Part Number | 3757-PSDC0860L1_L2_00601TR-ND - Tape & Reel (TR) 3757-PSDC0860L1_L2_00601CT-ND - Cut Tape (CT) 3757-PSDC0860L1_L2_00601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSDC0860L1_L2_00601 |
Description | DIODE STANDARD 600V 8A TO252AA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 90 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252AA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.47000 | €1.47 |
| 10 | €0.88300 | €8.83 |
| 100 | €0.61810 | €61.81 |
| 500 | €0.54268 | €271.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.56998 | €1,709.94 |
| 6,000 | €0.54696 | €3,281.76 |
| Unit Price without VAT: | €1.47000 |
|---|---|
| Unit Price with VAT: | €1.80810 |

