0.1 µF ±10% 16V Ceramic Capacitor 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201BB104KW160

DigiKey Part Number
4363-0201BB104KW160TR-ND - Tape & Reel (TR)
4363-0201BB104KW160CT-ND - Cut Tape (CT)
4363-0201BB104KW160DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0201BB104KW160
Description
.020 X .010, FREQUENCY >40GHZ, .
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
-
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.023" L x 0.012" W (0.58mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.012" (0.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88,474
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.21000€2.21
10€1.52200€15.22
50€1.24760€62.38
100€1.16300€116.30
500€1.01974€509.87
1,000€0.98754€987.54
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000€0.86535€12,980.25
Manufacturers Standard Package
Unit Price without VAT:€2.21000
Unit Price with VAT:€2.71830