2.4mm (APC-2.4, OS-50) Connector Receptacle, Female Socket 50 Ohms Board Edge, End Launch Compression
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE45949

DigiKey Part Number
6099-PE45949-ND
Manufacturer
Manufacturer Product Number
PE45949
Description
2.4MM FEMALE 2 HOLE PCB NARROW B
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2.4mm (APC-2.4, OS-50) Connector Receptacle, Female Socket 50 Ohms Board Edge, End Launch Compression
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Compression
Shield Termination
Screw
Impedance
50 Ohms
Mounting Type
Board Edge, End Launch
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
50 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polyetherimide (PEI)
Operating Temperature
-40°C ~ 165°C
Voltage Rating
150 V
Mating Cycles
500
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 15
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1€79.34000€79.34
Manufacturers Standard Package
Unit Price without VAT:€79.34000
Unit Price with VAT:€97.58820