
CBL-195-4FT-S2-S5 | |
|---|---|
DigiKey Part Number | 3299-CBL-195-4FT-S2-S5-ND |
Manufacturer | |
Manufacturer Product Number | CBL-195-4FT-S2-S5 |
Description | COAX CBL RP-SMA TO RP-SMA 4' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to RP-SMA PFP 195 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | RP-SMA to RP-SMA | |
1st Connector | RP-SMA Plug | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | RP-SMA Jack | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | PFP 195 | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €17.87040 | €446.76 |
| Unit Price without VAT: | €17.87040 |
|---|---|
| Unit Price with VAT: | €21.98059 |

