
41FR2 | |
|---|---|
DigiKey Part Number | 2046-41FR2-ND |
Manufacturer | |
Manufacturer Product Number | 41FR2 |
Description | MAGNETIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Sensors Magnet 2.921" L x 0.630" W x 0.630" H (74.20mm x 16.00mm x 16.00mm) Polycarbonate Housing |
Datasheet | Datasheet |
Category | Housing Material Polycarbonate |
Manufacturer Pepperl+Fuchs, Inc. | Package / Case Module |
Packaging Box | Size 2.921" L x 0.630" W x 0.630" H (74.20mm x 16.00mm x 16.00mm) |
Part Status Active | Operating Temperature 125°C |
For Use With/Related Products Magnetic Reed Sensors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €235.86000 | €235.86 |
| Unit Price without VAT: | €235.86000 |
|---|---|
| Unit Price with VAT: | €290.10780 |

