
CBN15-30GK60-E2 | |
|---|---|
DigiKey Part Number | 2046-CBN15-30GK60-E2-ND |
Manufacturer | |
Manufacturer Product Number | CBN15-30GK60-E2 |
Description | CAPACITIVE SEN 15M PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.591" (15mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
EDA/CAD Models | CBN15-30GK60-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Capacitive | |
Sensing Distance | 0.591" (15mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Polybutylene Terephthalate (PBT) | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €151.14000 | €151.14 |
| 5 | €141.17000 | €705.85 |
| 10 | €137.45200 | €1,374.52 |
| 25 | €133.00240 | €3,325.06 |
| 50 | €129.95540 | €6,497.77 |
| Unit Price without VAT: | €151.14000 |
|---|---|
| Unit Price with VAT: | €185.90220 |

