Inductive Proximity Sensor 0.472" (12mm) IP67 Cylinder, Threaded - M18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NBN12-18GM50-E2-V1

DigiKey Part Number
2046-NBN12-18GM50-E2-V1-ND
Manufacturer
Manufacturer Product Number
NBN12-18GM50-E2-V1
Description
INDUCTIVE SEN 12MM NON-FLUSH PNP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.472" (12mm) IP67 Cylinder, Threaded - M18
Datasheet
 Datasheet
EDA/CAD Models
NBN12-18GM50-E2-V1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pepperl+Fuchs, Inc.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.472" (12mm)
Output Type
PNP-NO, 3-Wire
Response Frequency
-
Shielding
Unshielded
Material - Body
Nickel-Plated Brass
Voltage - Supply
10V ~ 30V
Termination Style
Connector
Operating Temperature
-40°C ~ 70°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder, Threaded - M18
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€107.82000€107.82
5€100.35200€501.76
10€97.56900€975.69
25€94.23880€2,355.97
50€91.95880€4,597.94
Manufacturers Standard Package
Unit Price without VAT:€107.82000
Unit Price with VAT:€132.61860