
NCB8-18GM50-Z4-V1 | |
|---|---|
DigiKey Part Number | 2046-NCB8-18GM50-Z4-V1-ND |
Manufacturer | |
Manufacturer Product Number | NCB8-18GM50-Z4-V1 |
Description | INDUCTIVE SEN 8MM NO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.315" (8mm) | |
Output Type | SCR-NO, 2-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 3.5V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €117.53000 | €117.53 |
| 5 | €109.50800 | €547.54 |
| 10 | €106.51500 | €1,065.15 |
| 25 | €102.93400 | €2,573.35 |
| 50 | €100.48120 | €5,024.06 |
| Unit Price without VAT: | €117.53000 |
|---|---|
| Unit Price with VAT: | €144.56190 |

