
NCN3-F31K2-N4-B13-S | |
|---|---|
DigiKey Part Number | 2046-NCN3-F31K2-N4-B13-S-ND |
Manufacturer | |
Manufacturer Product Number | NCN3-F31K2-N4-B13-S |
Description | INDUCTIVE NAMUR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.118" (3mm) IP66, IP68, IP69K Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.118" (3mm) | |
Output Type | NAMUR-NC, 2-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Polycarbonate (PC) | |
Voltage - Supply | 8.2V | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 100°C | |
Ingress Protection | IP66, IP68, IP69K | |
Indicator | LED | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €406.41000 | €406.41 |
| Unit Price without VAT: | €406.41000 |
|---|---|
| Unit Price with VAT: | €499.88430 |

