
CTU-12-B | |
|---|---|
DigiKey Part Number | 5555-CTU-12-B-ND |
Manufacturer | |
Manufacturer Product Number | CTU-12-B |
Description | CTU EXTENSION TRANSDUCER, 317.5M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position String Potentiometer Solder Tab |
Datasheet | Datasheet |
Category | Output Signal Clockwise Increase, Counterclockwise Increase |
Manufacturer Phoenix America | Actuator Type String Potentiometer |
Series | Linearity ±0.25% |
Packaging Box | Resistance 10 kOhms |
Part Status Active | Voltage - Supply 30V |
For Measuring Linear Position | Mounting Type Chassis Mount |
Technology Resistive | Termination Style Solder Tab |
Linear Range 0 ~ 317mm (0 ~ 12.5") | Operating Temperature -40°C ~ 125°C |
Output Analog Voltage | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €207.07000 | €207.07 |
| 5 | €193.93400 | €969.67 |
| 10 | €189.03700 | €1,890.37 |
| 25 | €183.17120 | €4,579.28 |
| Unit Price without VAT: | €207.07000 |
|---|---|
| Unit Price with VAT: | €254.69610 |


