
0828789 | |
|---|---|
DigiKey Part Number | 277-12635-ND |
Manufacturer | |
Manufacturer Product Number | 0828789 |
Description | PLASTIC LABEL CARD WHITE UNLABEL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut PVC White |
Datasheet | Datasheet |
EDA/CAD Models | 0828789 Models |
Category | Applications Device Marker |
Manufacturer Phoenix Contact | Color - Background White |
Series | Length 0.433" (11.00mm) |
Packaging Bulk | Width 0.354" (9.00mm) |
Part Status Active | Material - Body PVC |
Label Type Die Cut | For Use With/Related Products Thermomark Card, Thermomark Prime Printers |
Printer Name Thermomark Card |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.12000 | €7.12 |
| Unit Price without VAT: | €7.12000 |
|---|---|
| Unit Price with VAT: | €8.75760 |



