Female Insert without Contacts 8+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1079554

DigiKey Part Number
277-1079554-ND
Manufacturer
Manufacturer Product Number
1079554
Description
HC-COM-Q08-I-PT-F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Female Insert without Contacts 8+Ground Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
1079554 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
8+Ground
Manufacturer
Phoenix Contact
Termination Style
Crimp
Series
Voltage Rating
320V
Packaging
Bulk
Current Rating (Amps)
16A
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Connector Type
Insert without Contacts
Contact Material
Copper Alloy
Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€22.12000€22.12
Manufacturers Standard Package
Unit Price without VAT:€22.12000
Unit Price with VAT:€27.20760